
CD4532BMT | |
|---|---|
DigiKey Part Number | CD4532BMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4532BMT |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4532BMT Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.37756 | kr.2,377.56 |
| 1.250 | kr.2.35153 | kr.2,939.41 |
| 1.750 | kr.2.31519 | kr.4,051.58 |
| 2.500 | kr.2.28027 | kr.5,700.67 |
| 6.250 | kr.2.20507 | kr.13,781.69 |
| 12.500 | kr.2.15974 | kr.26,996.75 |
| 25.000 | kr.2.12244 | kr.53,061.00 |
| Unit Price without VAT: | kr.2.37756 |
|---|---|
| Unit Price with VAT: | kr.2.97195 |

