
CD4522BE | |
|---|---|
DigiKey Part Number | 296-3531-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4522BE |
Description | IC DIVIDER BY N 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 4 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4522BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-N | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.5.11800 | kr.51.18 |
| 25 | kr.4.62440 | kr.115.61 |
| 100 | kr.4.08110 | kr.408.11 |
| 250 | kr.3.82276 | kr.955.69 |
| 500 | kr.3.66678 | kr.1,833.39 |
| 1.000 | kr.3.53843 | kr.3,538.43 |
| 2.500 | kr.3.40291 | kr.8,507.27 |
| 5.000 | kr.3.32124 | kr.16,606.20 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |


