
CD4520BPWR | |
|---|---|
DigiKey Part Number | 296-31532-2-ND - Tape & Reel (TR) 296-31532-1-ND - Cut Tape (CT) 296-31532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4520BPWR |
Description | IC BIN COUNTER DL 4BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4520BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.33000 | kr.23.30 |
| 25 | kr.2.08640 | kr.52.16 |
| 100 | kr.1.81310 | kr.181.31 |
| 250 | kr.1.68344 | kr.420.86 |
| 500 | kr.1.60524 | kr.802.62 |
| 1.000 | kr.1.55693 | kr.1,556.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.48791 | kr.2,975.82 |
| 4.000 | kr.1.44426 | kr.5,777.04 |
| 6.000 | kr.1.42241 | kr.8,534.46 |
| 10.000 | kr.1.39820 | kr.13,982.00 |
| 14.000 | kr.1.38405 | kr.19,376.70 |
| 20.000 | kr.1.37043 | kr.27,408.60 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

