
CD4520BE | |
|---|---|
DigiKey Part Number | 296-2077-ND |
Manufacturer | |
Manufacturer Product Number | CD4520BE |
Description | IC BINARY COUNTER DL 4BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4520BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.57700 | kr.45.77 |
| 25 | kr.4.12880 | kr.103.22 |
| 100 | kr.3.63850 | kr.363.85 |
| 250 | kr.3.40432 | kr.851.08 |
| 500 | kr.3.26308 | kr.1,631.54 |
| 1.000 | kr.3.14686 | kr.3,146.86 |
| 2.500 | kr.3.02418 | kr.7,560.45 |
| 5.000 | kr.2.95023 | kr.14,751.15 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |





