
CD4518BPWR | |
|---|---|
DigiKey Part Number | 296-28454-2-ND - Tape & Reel (TR) 296-28454-1-ND - Cut Tape (CT) 296-28454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4518BPWR |
Description | IC BCD COUNTER DL 4BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4518BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.34100 | kr.23.41 |
| 25 | kr.2.09600 | kr.52.40 |
| 100 | kr.1.82160 | kr.182.16 |
| 250 | kr.1.69136 | kr.422.84 |
| 500 | kr.1.61278 | kr.806.39 |
| 1.000 | kr.1.56423 | kr.1,564.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.49488 | kr.2,989.76 |
| 4.000 | kr.1.45103 | kr.5,804.12 |
| 6.000 | kr.1.42908 | kr.8,574.48 |
| 10.000 | kr.1.40475 | kr.14,047.50 |
| 14.000 | kr.1.39053 | kr.19,467.42 |
| 20.000 | kr.1.37686 | kr.27,537.20 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |


