D-Type Transparent Latch 2 Channel 8:8 IC Standard 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4508BM96

DigiKey Part Number
296-CD4508BM96TR-ND - Tape & Reel (TR)
296-CD4508BM96CT-ND - Cut Tape (CT)
296-CD4508BM96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4508BM96
Description
IC D-TYPE TRANSP 8:8 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Standard 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4508BM96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Standard
Voltage - Supply
3V ~ 18V
Independent Circuits
2
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.61000kr.10.61
10kr.7.76100kr.77.61
25kr.7.05480kr.176.37
100kr.6.27500kr.627.50
250kr.5.90276kr.1,475.69
500kr.5.81426kr.2,907.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.34211kr.10,684.22
4.000kr.5.21708kr.20,868.32
6.000kr.5.15449kr.30,926.94
10.000kr.5.08511kr.50,851.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.61000
Unit Price with VAT:kr.13.26250