16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4503BM96

DigiKey Part Number
296-31528-2-ND - Tape & Reel (TR)
296-31528-1-ND - Cut Tape (CT)
296-31528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4503BM96
Description
IC BUFFER NON-INVERT 18V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4503BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
14.1mA, 23mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.98900kr.29.89
25kr.2.68040kr.67.01
100kr.2.34300kr.234.30
250kr.2.18188kr.545.47
500kr.2.08448kr.1,042.24
1.000kr.2.04653kr.2,046.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.91974kr.4,799.35
5.000kr.1.86877kr.9,343.85
7.500kr.1.84324kr.13,824.30
12.500kr.1.81495kr.22,686.88
17.500kr.1.79843kr.31,472.52
25.000kr.1.78253kr.44,563.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500