D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4099BM96

DigiKey Part Number
296-41221-2-ND - Tape & Reel (TR)
296-41221-1-ND - Cut Tape (CT)
296-41221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4099BM96
Description
IC D-TYPE ADDR 1:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4099BM96 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
50ns
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.38400kr.43.84
25kr.3.95640kr.98.91
100kr.3.48260kr.348.26
250kr.3.25680kr.814.20
500kr.3.12052kr.1,560.26
1.000kr.3.11872kr.3,118.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.88988kr.7,224.70
5.000kr.2.81850kr.14,092.50
7.500kr.2.78275kr.20,870.62
12.500kr.2.74315kr.34,289.38
17.500kr.2.72002kr.47,600.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250