CD4098BM96G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.124
Unit Price: kr.3.41000
Datasheet
Monostable Multivibrator 100 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4098BM96G4

DigiKey Part Number
CD4098BM96G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4098BM96G4
Description
IC MMV 2-CIR 100-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 100 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4098BM96G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
100 ns
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.18155kr.2,953.88
5.000kr.1.14734kr.5,736.70
7.500kr.1.13021kr.8,476.57
12.500kr.1.11124kr.13,890.50
17.500kr.1.10015kr.19,252.62
25.000kr.1.08949kr.27,237.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.18155
Unit Price with VAT:kr.1.47694