
CD4093BPWR | |
|---|---|
DigiKey Part Number | 296-13873-2-ND - Tape & Reel (TR) 296-13873-1-ND - Cut Tape (CT) 296-13873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BPWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BPWR Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 0.9V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.6V ~ 10.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 130ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.46600 | kr.24.66 |
| 25 | kr.2.20880 | kr.55.22 |
| 100 | kr.1.92290 | kr.192.29 |
| 250 | kr.1.78688 | kr.446.72 |
| 500 | kr.1.70458 | kr.852.29 |
| 1.000 | kr.1.65873 | kr.1,658.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.58136 | kr.3,162.72 |
| 4.000 | kr.1.53555 | kr.6,142.20 |
| 6.000 | kr.1.51261 | kr.9,075.66 |
| 10.000 | kr.1.48719 | kr.14,871.90 |
| 14.000 | kr.1.47233 | kr.20,612.62 |
| 20.000 | kr.1.45805 | kr.29,161.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |




