
CD4085BE | |
|---|---|
DigiKey Part Number | 296-3522-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4085BE |
Description | IC AND/OR/INVERT GATE 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (2, 2, 2, 2) Input 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4085BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 8 Input (2, 2, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.48500 | kr.34.85 |
| 25 | kr.3.13000 | kr.78.25 |
| 100 | kr.2.74370 | kr.274.37 |
| 250 | kr.2.55916 | kr.639.79 |
| 500 | kr.2.44764 | kr.1,223.82 |
| 1.000 | kr.2.35595 | kr.2,355.95 |
| 2.500 | kr.2.25917 | kr.5,647.93 |
| 5.000 | kr.2.20085 | kr.11,004.25 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |



