
CD4082BNSR | |
|---|---|
DigiKey Part Number | 296-31524-2-ND - Tape & Reel (TR) 296-31524-1-ND - Cut Tape (CT) 296-31524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4082BNSR |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4082BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.33100 | kr.33.31 |
| 25 | kr.2.98880 | kr.74.72 |
| 100 | kr.2.61770 | kr.261.77 |
| 250 | kr.2.44032 | kr.610.08 |
| 500 | kr.2.33318 | kr.1,166.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.17267 | kr.4,345.34 |
| 4.000 | kr.2.11296 | kr.8,451.84 |
| 6.000 | kr.2.08309 | kr.12,498.54 |
| 10.000 | kr.2.04997 | kr.20,499.70 |
| 14.000 | kr.2.03062 | kr.28,428.68 |
| 20.000 | kr.2.01201 | kr.40,240.20 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |



