
CD4073BE | |
|---|---|
DigiKey Part Number | 296-2064-ND |
Manufacturer | |
Manufacturer Product Number | CD4073BE |
Description | IC GATE AND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4073BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.19900 | kr.41.99 |
| 25 | kr.3.78360 | kr.94.59 |
| 100 | kr.3.32750 | kr.332.75 |
| 250 | kr.3.11032 | kr.777.58 |
| 500 | kr.2.97902 | kr.1,489.51 |
| 1.000 | kr.2.87106 | kr.2,871.06 |
| 2.500 | kr.2.75706 | kr.6,892.65 |
| 5.000 | kr.2.68834 | kr.13,441.70 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |





