OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4071BNSR

DigiKey Part Number
296-14130-2-ND - Tape & Reel (TR)
296-14130-1-ND - Cut Tape (CT)
296-14130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4071BNSR
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4071BNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.10000kr.5.10
10kr.3.63800kr.36.38
25kr.3.26880kr.81.72
100kr.2.86770kr.286.77
250kr.2.67596kr.668.99
500kr.2.56026kr.1,280.13
1.000kr.2.53620kr.2,536.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.38666kr.4,773.32
4.000kr.2.32215kr.9,288.60
6.000kr.2.28985kr.13,739.10
10.000kr.2.25404kr.22,540.40
14.000kr.2.23312kr.31,263.68
20.000kr.2.21300kr.44,260.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.10000
Unit Price with VAT:kr.6.37500