Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4069UBNSR

DigiKey Part Number
296-14126-2-ND - Tape & Reel (TR)
296-14126-1-ND - Cut Tape (CT)
296-14126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4069UBNSR
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4069UBNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.96300kr.39.63
25kr.3.57080kr.89.27
100kr.3.13770kr.313.77
250kr.2.93136kr.732.84
500kr.2.80672kr.1,403.36
1.000kr.2.79366kr.2,793.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.61982kr.5,239.64
4.000kr.2.55036kr.10,201.44
6.000kr.2.51559kr.15,093.54
10.000kr.2.47704kr.24,770.40
14.000kr.2.45453kr.34,363.42
20.000kr.2.43287kr.48,657.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000

Other Suppliers on DigiKey

2.109In Stock
Ships from Rochester Electronics, LLC