Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4069UBMT

DigiKey Part Number
296-49583-2-ND - Tape & Reel (TR)
296-49583-1-ND - Cut Tape (CT)
296-49583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4069UBMT
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4069UBMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
10kr.5.35000kr.53.50
25kr.4.83800kr.120.95
100kr.4.27400kr.427.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.75452kr.2,815.89
1.250kr.3.66469kr.4,580.86
1.750kr.3.61219kr.6,321.33
2.500kr.3.56168kr.8,904.20
6.250kr.3.45293kr.21,580.81
12.500kr.3.38741kr.42,342.62
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC