CD4060BPWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.858
Unit Price: kr.3.47000
Datasheet

Direct


onsemi
In Stock: 2.591
Unit Price: kr.4.69000
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4060BPWRE4

DigiKey Part Number
CD4060BPWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4060BPWRE4
Description
IC BINARY COUNTER 14BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4060BPWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31278kr.2,625.56
4.000kr.1.27341kr.5,093.64
6.000kr.1.25369kr.7,522.14
10.000kr.1.23184kr.12,318.40
14.000kr.1.21907kr.17,066.98
20.000kr.1.20679kr.24,135.80
50.000kr.1.18035kr.59,017.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.31278
Unit Price with VAT:kr.1.64098