CD4059AMG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.446
Unit Price: kr.25.46000
Datasheet
Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4059AMG4

DigiKey Part Number
CD4059AMG4-ND
Manufacturer
Manufacturer Product Number
CD4059AMG4
Description
IC DIVIDER BY N 16-BIT 24SOIC
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 16 Bit Positive Edge 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4059AMG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Divide-by-N
Direction
Down
Number of Elements
1
Number of Bits per Element
16
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 12 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
225kr.11.67231kr.2,626.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.67231
Unit Price with VAT:kr.14.59039