
CD4056BMT | |
|---|---|
DigiKey Part Number | 296-CD4056BMTTR-ND - Tape & Reel (TR) 296-CD4056BMTCT-ND - Cut Tape (CT) 296-CD4056BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4056BMT |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4056BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.33000 | kr.43.30 |
| 25 | kr.3.90280 | kr.97.57 |
| 100 | kr.3.43440 | kr.343.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.21160 | kr.802.90 |
| 500 | kr.3.07706 | kr.1,538.53 |
| 750 | kr.3.00972 | kr.2,257.29 |
| 1.250 | kr.2.93517 | kr.3,668.96 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

