
CD4054BM | |
|---|---|
DigiKey Part Number | 296-32897-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4054BM |
Description | IC DRVR 4 SEGMENT 16SOIC |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4054BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 4 Segment | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.79000 | kr.47.90 |
| 40 | kr.4.12975 | kr.165.19 |
| 120 | kr.3.75992 | kr.451.19 |
| 280 | kr.3.54361 | kr.992.21 |
| 520 | kr.3.41494 | kr.1,775.77 |
| 1.000 | kr.3.30123 | kr.3,301.23 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |

