
CD4053BMT | |
|---|---|
DigiKey Part Number | 296-CD4053BMTTR-ND - Tape & Reel (TR) 296-CD4053BMTCT-ND - Cut Tape (CT) 296-CD4053BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4053BMT |
Description | IC SWITCH SPDT X 3 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BMT Models |
Category | Voltage - Supply, Dual (V±) ±2.5V ~ 9V |
Manufacturer Texas Instruments | -3db Bandwidth 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.2pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -40dB @ 6MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 240Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4053BM96 | Texas Instruments | 5.069 | 296-14274-1-ND | kr.0.54000 | MFR Recommended |
| MC14053BDR2G | onsemi | 1.784 | MC14053BDR2GOSCT-ND | kr.0.52000 | Direct |
| 74HC4053D,653 | Nexperia USA Inc. | 9.784 | 1727-2809-1-ND | kr.0.26000 | Similar |
| 74HCT4053D,118 | Nexperia USA Inc. | 0 | 1727-3058-1-ND | kr.0.29000 | Similar |
| 74LV4053D,118 | Nexperia USA Inc. | 3 | 1727-2064-1-ND | kr.0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.36340 | kr.1,090.85 |
| 500 | kr.4.18842 | kr.2,094.21 |
| 750 | kr.4.10077 | kr.3,075.58 |
| 1.250 | kr.4.00363 | kr.5,004.54 |
| 1.750 | kr.3.94691 | kr.6,907.09 |
| 2.500 | kr.3.89233 | kr.9,730.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.01000 | kr.8.01 |
| 10 | kr.5.81400 | kr.58.14 |
| 25 | kr.5.26120 | kr.131.53 |
| 100 | kr.4.65370 | kr.465.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.82000 | kr.7.82 |
| 10 | kr.5.64700 | kr.56.47 |
| 25 | kr.5.10760 | kr.127.69 |
| 100 | kr.4.51780 | kr.451.78 |
| Unit Price without VAT: | kr.7.82000 |
|---|---|
| Unit Price with VAT: | kr.9.77500 |


