1 Circuit IC Switch 8:1 240Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4051BQPWRG4Q1

DigiKey Part Number
296-CD4051BQPWRG4Q1TR-ND - Tape & Reel (TR)
296-CD4051BQPWRG4Q1CT-ND - Cut Tape (CT)
296-CD4051BQPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4051BQPWRG4Q1
Description
IC MUX 8:1 240OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4051BQPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.778
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.76414kr.3,528.28
6.000kr.1.64247kr.9,854.82
10.000kr.1.58164kr.15,816.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.95400kr.29.54
25kr.2.64760kr.66.19
100kr.2.31220kr.231.22
250kr.2.15204kr.538.01
500kr.2.05556kr.1,027.78
1.000kr.1.97611kr.1,976.11
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.86600kr.28.66
25kr.2.57160kr.64.29
100kr.2.24500kr.224.50
250kr.2.08940kr.522.35
500kr.1.99570kr.997.85
1.000kr.1.91855kr.1,918.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500