
CD4049UBPWR | |
---|---|
DigiKey Part Number | 296-25946-2-ND - Tape & Reel (TR) 296-25946-1-ND - Cut Tape (CT) 296-25946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4049UBPWR |
Description | IC INVERTER 6CH 1-INP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 4.3mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.2.26600 | kr.22.66 |
25 | kr.2.02480 | kr.50.62 |
100 | kr.1.76000 | kr.176.00 |
250 | kr.1.63328 | kr.408.32 |
500 | kr.1.55712 | kr.778.56 |
1.000 | kr.1.50797 | kr.1,507.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.44266 | kr.2,885.32 |
4.000 | kr.1.40011 | kr.5,600.44 |
6.000 | kr.1.37882 | kr.8,272.92 |
10.000 | kr.1.35521 | kr.13,552.10 |
14.000 | kr.1.34141 | kr.18,779.74 |
20.000 | kr.1.32814 | kr.26,562.80 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |