S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4044BPWR

DigiKey Part Number
296-31499-2-ND - Tape & Reel (TR)
296-31499-1-ND - Cut Tape (CT)
296-31499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4044BPWR
Description
IC QUAD NAND R/S LATCH 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4044BPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.024
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.2.16700kr.21.67
25kr.1.93680kr.48.42
100kr.1.68210kr.168.21
250kr.1.56016kr.390.04
500kr.1.48674kr.743.37
1.000kr.1.43633kr.1,436.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.37660kr.2,753.20
4.000kr.1.33564kr.5,342.56
6.000kr.1.31513kr.7,890.78
10.000kr.1.29241kr.12,924.10
14.000kr.1.27912kr.17,907.68
20.000kr.1.26636kr.25,327.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250