
CD4043BDWR | |
|---|---|
DigiKey Part Number | 296-31497-2-ND - Tape & Reel (TR) 296-31497-1-ND - Cut Tape (CT) 296-31497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4043BDWR |
Description | IC NOR R/S LATCH 3ST QUAD 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.44600 | kr.34.46 |
| 25 | kr.3.09680 | kr.77.42 |
| 100 | kr.2.71220 | kr.271.22 |
| 250 | kr.2.52932 | kr.632.33 |
| 500 | kr.2.41910 | kr.1,209.55 |
| 1.000 | kr.2.39061 | kr.2,390.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.25356 | kr.4,507.12 |
| 4.000 | kr.2.19205 | kr.8,768.20 |
| 6.000 | kr.2.16125 | kr.12,967.50 |
| 10.000 | kr.2.12713 | kr.21,271.30 |
| 14.000 | kr.2.10719 | kr.29,500.66 |
| 20.000 | kr.2.08800 | kr.41,760.00 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

