D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4042BDT

DigiKey Part Number
296-CD4042BDTTR-ND - Tape & Reel (TR)
296-CD4042BDTCT-ND - Cut Tape (CT)
296-CD4042BDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4042BDT
Description
IC D-TYPE TRANSP 1:1 16-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4042BDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
1:1
Output Type
Differential
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
40ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.49000kr.6.49
10kr.4.66800kr.46.68
25kr.4.21040kr.105.26
100kr.3.71080kr.371.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.49000
Unit Price with VAT:kr.8.11250