
CD4040BPWR | |
|---|---|
DigiKey Part Number | 296-12761-2-ND - Tape & Reel (TR) 296-12761-1-ND - Cut Tape (CT) 296-12761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4040BPWR |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4040BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.45000 | kr.24.50 |
| 25 | kr.2.19120 | kr.54.78 |
| 100 | kr.1.90780 | kr.190.78 |
| 250 | kr.1.77184 | kr.442.96 |
| 500 | kr.1.69018 | kr.845.09 |
| 1.000 | kr.1.64293 | kr.1,642.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.56751 | kr.3,135.02 |
| 4.000 | kr.1.52192 | kr.6,087.68 |
| 6.000 | kr.1.49909 | kr.8,994.54 |
| 10.000 | kr.1.47380 | kr.14,738.00 |
| 14.000 | kr.1.45902 | kr.20,426.28 |
| 20.000 | kr.1.44479 | kr.28,895.80 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |



