
CD4026BPWR | |
|---|---|
DigiKey Part Number | 296-CD4026BPWRTR-ND - Tape & Reel (TR) 296-CD4026BPWRCT-ND - Cut Tape (CT) 296-CD4026BPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4026BPWR |
Description | IC DECADE COUNTER 5-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 5 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4026BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 16 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.75200 | kr.27.52 |
| 25 | kr.2.46640 | kr.61.66 |
| 100 | kr.2.15280 | kr.215.28 |
| 250 | kr.2.00256 | kr.500.64 |
| 500 | kr.1.91190 | kr.955.95 |
| 1.000 | kr.1.86920 | kr.1,869.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.77587 | kr.3,551.74 |
| 4.000 | kr.1.72533 | kr.6,901.32 |
| 6.000 | kr.1.70002 | kr.10,200.12 |
| 10.000 | kr.1.67198 | kr.16,719.80 |
| 14.000 | kr.1.65560 | kr.23,178.40 |
| 20.000 | kr.1.63984 | kr.32,796.80 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

