
CD4024BPW | |
|---|---|
DigiKey Part Number | 296-49578-ND |
Manufacturer | |
Manufacturer Product Number | CD4024BPW |
Description | IC BINARY COUNTER 7-BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4024BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.5.34300 | kr.53.43 |
| 90 | kr.4.30167 | kr.387.15 |
| 180 | kr.4.08589 | kr.735.46 |
| 270 | kr.3.97804 | kr.1,074.07 |
| 540 | kr.3.81954 | kr.2,062.55 |
| 1.080 | kr.3.68909 | kr.3,984.22 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |

