CD4021BEG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.392
Unit Price: kr.8.24000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4021BEG4

DigiKey Part Number
CD4021BEG4-ND
Manufacturer
Manufacturer Product Number
CD4021BEG4
Description
IC SR PUSH-PULL 8BIT 16-PDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4021BEG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.225kr.1.92881kr.2,362.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.92881
Unit Price with VAT:kr.2.41101