
CD4020BPWE4 | |
|---|---|
DigiKey Part Number | CD4020BPWE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4020BPWE4 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4020BPWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 24 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.2.83091 | kr.2,547.82 |
| Unit Price without VAT: | kr.2.83091 |
|---|---|
| Unit Price with VAT: | kr.3.53864 |


