Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40193BNSR

DigiKey Part Number
296-28692-2-ND - Tape & Reel (TR)
296-28692-1-ND - Cut Tape (CT)
296-28692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD40193BNSR
Description
IC BINARY COUNTER 4-BIT 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD40193BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
5.5 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.723
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.07000kr.7.07
10kr.5.09300kr.50.93
25kr.4.60120kr.115.03
100kr.4.06050kr.406.05
250kr.3.80320kr.950.80
500kr.3.66948kr.1,834.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.41498kr.6,829.96
4.000kr.3.32839kr.13,313.56
6.000kr.3.28502kr.19,710.12
10.000kr.3.23698kr.32,369.80
14.000kr.3.20890kr.44,924.60
20.000kr.3.18192kr.63,638.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.07000
Unit Price with VAT:kr.8.83750