Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4017BNSR

DigiKey Part Number
296-14094-2-ND - Tape & Reel (TR)
296-14094-1-ND - Cut Tape (CT)
296-14094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4017BNSR
Description
IC DECADE COUNTER 10BIT 16SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4017BNSR Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
5.5 MHz
Series
Trigger Type
Positive, Negative
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3 V ~ 18 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
10
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.4.48900kr.44.89
25kr.4.05000kr.101.25
100kr.3.56690kr.356.69
250kr.3.33688kr.834.22
500kr.3.20106kr.1,600.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.98969kr.5,979.38
4.000kr.2.91226kr.11,649.04
6.000kr.2.87349kr.17,240.94
10.000kr.2.83054kr.28,305.40
14.000kr.2.80543kr.39,276.02
20.000kr.2.78129kr.55,625.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250

Other Suppliers on DigiKey

6.752In Stock
Ships from Rochester Electronics, LLC