
CD40174BM96 | |
|---|---|
DigiKey Part Number | 296-31490-2-ND - Tape & Reel (TR) 296-31490-1-ND - Cut Tape (CT) 296-31490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40174BM96 |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD40174BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 16 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.51400 | kr.25.14 |
| 25 | kr.2.25320 | kr.56.33 |
| 100 | kr.1.96120 | kr.196.12 |
| 250 | kr.1.82228 | kr.455.57 |
| 500 | kr.1.73854 | kr.869.27 |
| 1.000 | kr.1.69212 | kr.1,692.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.59685 | kr.3,992.13 |
| 5.000 | kr.1.55300 | kr.7,765.00 |
| 7.500 | kr.1.53104 | kr.11,482.80 |
| 12.500 | kr.1.50673 | kr.18,834.12 |
| 17.500 | kr.1.49251 | kr.26,118.92 |
| 25.000 | kr.1.47883 | kr.36,970.75 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

