Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40161BNSR

DigiKey Part Number
296-14091-2-ND - Tape & Reel (TR)
296-14091-1-ND - Cut Tape (CT)
296-14091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD40161BNSR
Description
IC BINARY COUNTER 4-BIT 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD40161BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
8 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.666
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.97300kr.29.73
25kr.2.66800kr.66.70
100kr.2.33190kr.233.19
250kr.2.17108kr.542.77
500kr.2.07432kr.1,037.16
1.000kr.1.99469kr.1,994.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.92911kr.3,858.22
4.000kr.1.87514kr.7,500.56
6.000kr.1.84810kr.11,088.60
10.000kr.1.81816kr.18,181.60
14.000kr.1.80065kr.25,209.10
20.000kr.1.78382kr.35,676.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500

Other Suppliers on DigiKey

8.530In Stock
Ships from Rochester Electronics, LLC