
CD4014BPWR | |
|---|---|
DigiKey Part Number | 296-14248-2-ND - Tape & Reel (TR) 296-14248-1-ND - Cut Tape (CT) 296-14248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4014BPWR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4014BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.82300 | kr.28.23 |
| 25 | kr.2.52840 | kr.63.21 |
| 100 | kr.2.20610 | kr.220.61 |
| 250 | kr.2.05244 | kr.513.11 |
| 500 | kr.1.95986 | kr.979.93 |
| 1.000 | kr.1.91839 | kr.1,918.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.82107 | kr.3,642.14 |
| 4.000 | kr.1.76947 | kr.7,077.88 |
| 6.000 | kr.1.74365 | kr.10,461.90 |
| 10.000 | kr.1.71500 | kr.17,150.00 |
| 14.000 | kr.1.69828 | kr.23,775.92 |
| 20.000 | kr.1.68219 | kr.33,643.80 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |



