
CD40147BE | |
|---|---|
DigiKey Part Number | 296-14247-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40147BE |
Description | IC PRIORITY ENCOD 1X10:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD40147BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 10:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.37000 | kr.13.37 |
| 10 | kr.9.85700 | kr.98.57 |
| 25 | kr.8.98400 | kr.224.60 |
| 100 | kr.8.02460 | kr.802.46 |
| 250 | kr.7.56708 | kr.1,891.77 |
| 500 | kr.7.29124 | kr.3,645.62 |
| 1.000 | kr.7.06413 | kr.7,064.13 |
| 2.500 | kr.6.82447 | kr.17,061.17 |
| 5.000 | kr.6.68005 | kr.33,400.25 |
| Unit Price without VAT: | kr.13.37000 |
|---|---|
| Unit Price with VAT: | kr.16.71250 |



