
CD4013BNSR | |
|---|---|
DigiKey Part Number | 296-14088-2-ND - Tape & Reel (TR) 296-14088-1-ND - Cut Tape (CT) 296-14088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4013BNSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD4013BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 24 MHz | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.09300 | kr.30.93 |
| 25 | kr.2.77760 | kr.69.44 |
| 100 | kr.2.42800 | kr.242.80 |
| 250 | kr.2.26156 | kr.565.39 |
| 500 | kr.2.16126 | kr.1,080.63 |
| 1.000 | kr.2.12499 | kr.2,124.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.01060 | kr.4,021.20 |
| 4.000 | kr.1.95461 | kr.7,818.44 |
| 6.000 | kr.1.92657 | kr.11,559.42 |
| 10.000 | kr.1.89550 | kr.18,955.00 |
| 14.000 | kr.1.87735 | kr.26,282.90 |
| 20.000 | kr.1.85989 | kr.37,197.80 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |



