NAND Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4012BNSR

DigiKey Part Number
296-14087-2-ND - Tape & Reel (TR)
296-14087-1-ND - Cut Tape (CT)
296-14087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4012BNSR
Description
IC GATE NAND 2CH 4-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4012BNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.558
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.35600kr.33.56
25kr.3.01440kr.75.36
100kr.2.63890kr.263.89
250kr.2.46012kr.615.03
500kr.2.35236kr.1,176.18
1.000kr.2.26362kr.2,263.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.19064kr.4,381.28
4.000kr.2.13057kr.8,522.28
6.000kr.2.10047kr.12,602.82
10.000kr.2.06713kr.20,671.30
14.000kr.2.04764kr.28,666.96
20.000kr.2.02890kr.40,578.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC