NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4011BNSR

DigiKey Part Number
296-14085-2-ND - Tape & Reel (TR)
296-14085-1-ND - Cut Tape (CT)
296-14085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4011BNSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4011BNSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.08000kr.30.80
25kr.2.76480kr.69.12
100kr.2.41770kr.241.77
250kr.2.25180kr.562.95
500kr.2.15174kr.1,075.87
1.000kr.2.11515kr.2,115.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.00160kr.4,003.20
4.000kr.1.94580kr.7,783.20
6.000kr.1.91788kr.11,507.28
10.000kr.1.88692kr.18,869.20
14.000kr.1.86882kr.26,163.48
20.000kr.1.85143kr.37,028.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250