
CD4011BM96 | |
|---|---|
DigiKey Part Number | 296-14474-2-ND - Tape & Reel (TR) 296-14474-1-ND - Cut Tape (CT) 296-14474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4011BM96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4011BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.59800 | kr.25.98 |
| 25 | kr.2.32520 | kr.58.13 |
| 100 | kr.2.02480 | kr.202.48 |
| 250 | kr.1.88244 | kr.470.61 |
| 500 | kr.1.79628 | kr.898.14 |
| 1.000 | kr.1.75115 | kr.1,751.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.65079 | kr.4,126.98 |
| 5.000 | kr.1.60573 | kr.8,028.65 |
| 7.500 | kr.1.58316 | kr.11,873.70 |
| 12.500 | kr.1.55816 | kr.19,477.00 |
| 17.500 | kr.1.54355 | kr.27,012.12 |
| 25.000 | kr.1.52949 | kr.38,237.25 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |



