Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4010BM96

DigiKey Part Number
296-31483-2-ND - Tape & Reel (TR)
296-31483-1-ND - Cut Tape (CT)
296-31483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4010BM96
Description
IC BUFFER NON-INVERT 18V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4010BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
3mA, 36mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.20900kr.32.09
25kr.2.88320kr.72.08
100kr.2.52310kr.252.31
250kr.2.35108kr.587.77
500kr.2.24728kr.1,123.64
1.000kr.2.21353kr.2,213.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.07180kr.5,179.50
5.000kr.2.01748kr.10,087.40
7.500kr.1.99027kr.14,927.02
12.500kr.1.96013kr.24,501.62
17.500kr.1.94251kr.33,993.93
25.000kr.1.92557kr.48,139.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500