Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4010BE

DigiKey Part Number
296-2160-5-ND
Manufacturer
Manufacturer Product Number
CD4010BE
Description
IC BUFFER NON-INVERT 18V 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4010BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
3mA, 36mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.221
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.5.59000kr.5.59
10kr.3.99300kr.39.93
25kr.3.59840kr.89.96
100kr.3.16160kr.316.16
250kr.2.95316kr.738.29
500kr.2.82766kr.1,413.83
1.000kr.2.72420kr.2,724.20
2.500kr.2.61506kr.6,537.65
5.000kr.2.54926kr.12,746.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.59000
Unit Price with VAT:kr.6.98750

Other Suppliers on DigiKey

131.735In Stock
Ships from Rochester Electronics, LLC