
CD4009UBEG4 | |
|---|---|
DigiKey Part Number | CD4009UBEG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4009UBEG4 |
Description | IC INVERTER 6CH 1-INP 16DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4009UBEG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 1.5mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.1.47168 | kr.2,354.69 |
| Unit Price without VAT: | kr.1.47168 |
|---|---|
| Unit Price with VAT: | kr.1.83960 |


