CD4007UBEG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.866
Unit Price: kr.4.82000
Datasheet
Complementary Pair Plus Inverter IC 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4007UBEG4

DigiKey Part Number
CD4007UBEG4-ND
Manufacturer
Manufacturer Product Number
CD4007UBEG4
Description
IC COMPL PAIR W/INV 3BIT 14-PDIP
Customer Reference
Detailed Description
Complementary Pair Plus Inverter IC 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4007UBEG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Complementary Pair Plus Inverter
Supply Voltage
3V ~ 18V
Number of Bits
3
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.550kr.1.54996kr.2,402.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.54996
Unit Price with VAT:kr.1.93745