
CC3551ENJARSHR | |
|---|---|
DigiKey Part Number | 296-CC3551ENJARSHRTR-ND - Tape & Reel (TR) 296-CC3551ENJARSHRCT-ND - Cut Tape (CT) 296-CC3551ENJARSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3551ENJARSHR |
Description | SIMPLELINK WIRELESS MCU WITH DUA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 2.4GHz, 5GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Data Rate (Max) 20Mbps |
Mfr | Power - Output 20dBm |
Series | Sensitivity -98.6dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, I2S, SPI, UART |
Part Status Active | GPIO 38 |
Type TxRx + MCU | Operating Temperature -40°C ~ 105°C |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Package / Case 56-VFQFN Exposed Pad |
Modulation DSSS, OFDM | Supplier Device Package 56-VQFN (7x7) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.37000 | kr.39.37 |
| 10 | kr.30.19700 | kr.301.97 |
| 25 | kr.27.90120 | kr.697.53 |
| 100 | kr.25.37520 | kr.2,537.52 |
| 250 | kr.24.20208 | kr.6,050.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.36167 | kr.53,404.18 |
| Unit Price without VAT: | kr.39.37000 |
|---|---|
| Unit Price with VAT: | kr.49.21250 |




