
CC3200R1M1RGCR | |
|---|---|
DigiKey Part Number | 296-38419-2-ND - Tape & Reel (TR) 296-38419-1-ND - Cut Tape (CT) 296-38419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3200R1M1RGCR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3200R1M1RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 18.3dBm | |
Sensitivity | -95.7dBm | |
Memory Size | 128kB RAM, 64kB ROM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 27 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 53mA ~ 59mA | |
Current - Transmitting | 53mA ~ 59mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.64000 | kr.84.64 |
| 10 | kr.73.59500 | kr.735.95 |
| 25 | kr.69.75760 | kr.1,743.94 |
| 100 | kr.64.48980 | kr.6,448.98 |
| 250 | kr.61.33696 | kr.15,334.24 |
| 500 | kr.59.11188 | kr.29,555.94 |
| 1.000 | kr.57.71619 | kr.57,716.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.52.84956 | kr.132,123.90 |
| Unit Price without VAT: | kr.84.64000 |
|---|---|
| Unit Price with VAT: | kr.105.80000 |





