IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3200MODR1M2AMOBT

DigiKey Part Number
296-43564-2-ND - Tape & Reel (TR)
296-43564-1-ND - Cut Tape (CT)
296-43564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3200MODR1M2AMOBT
Description
IC RF TXRX+MCU WIFI 63QFM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
CC3200MODR1M2AMOBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
Data Rate (Max)
54Mbps
Power - Output
17dBm
Sensitivity
-94.7dBm
Memory Size
-
Serial Interfaces
I2C, SPI, UART
GPIO
25
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
59mA
Current - Transmitting
278mA
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
63-SMD Module
Supplier Device Package
63-QFM (20.5x17.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 623
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.185.76000kr.185.76
10kr.162.21600kr.1,622.16
25kr.154.06040kr.3,851.51
100kr.142.87520kr.14,287.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.136.18636kr.34,046.59
Manufacturers Standard Package
Unit Price without VAT:kr.185.76000
Unit Price with VAT:kr.232.20000