
CC3200MODR1M2AMOBT | |
|---|---|
DigiKey Part Number | 296-43564-2-ND - Tape & Reel (TR) 296-43564-1-ND - Cut Tape (CT) 296-43564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3200MODR1M2AMOBT |
Description | IC RF TXRX+MCU WIFI 63QFM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CC3200MODR1M2AMOBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 17dBm | |
Sensitivity | -94.7dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 25 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 59mA | |
Current - Transmitting | 278mA | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-SMD Module | |
Supplier Device Package | 63-QFM (20.5x17.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.90000 | kr.184.90 |
| 10 | kr.161.45900 | kr.1,614.59 |
| 25 | kr.153.34160 | kr.3,833.54 |
| 100 | kr.142.20860 | kr.14,220.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.115.24812 | kr.28,812.03 |
| Unit Price without VAT: | kr.184.90000 |
|---|---|
| Unit Price with VAT: | kr.231.12500 |





