IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3135RNMRGKR

DigiKey Part Number
296-53413-2-ND - Tape & Reel (TR)
296-53413-1-ND - Cut Tape (CT)
296-53413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3135RNMRGKR
Description
IC RF TXRX+MCU WIFI 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3135RNMRGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
18.3dBm
Mfr
Sensitivity
-96dBm
Series
Serial Interfaces
SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
2
Part Status
Active
Voltage - Supply
2.1V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
61mA
Type
TxRx + MCU
Current - Transmitting
318mA
RF Family/Standard
WiFi
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
CCK, DSSS, OFDM
Package / Case
64-VFQFN Exposed Pad
Frequency
Supplier Device Package
64-VQFN (9x9)
Data Rate (Max)
54Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.62.20000kr.62.20
10kr.53.97900kr.539.79
25kr.51.12840kr.1,278.21
100kr.47.21330kr.4,721.33
250kr.44.86820kr.11,217.05
500kr.43.21294kr.21,606.47
1.000kr.41.65424kr.41,654.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.41.30979kr.103,274.48
Manufacturers Standard Package
Unit Price without VAT:kr.62.20000
Unit Price with VAT:kr.77.75000